Herga 6871-01 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 6871 |
| Throw Configuration | SPDT |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Herga 6871-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.