Hero HE057AV technical specifications.
| Brightness | 700cd/m2 |
| Diagonal Size | 5.7inch |
| Interface | VGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Viewing Area (height) | 86.4mm |
| Viewing Area (width) | 115.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hero HE057AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
