Texas-based manufacturer specializing in rugged, custom mounting solutions for the Milwaukee Packout system. Their products are designed to securely transport tools and gear across various industries, including construction, off-roading, and outdoor expeditions.

Hero 15in LCD Industrial Monitor 1024 x 768pixels, XGA Graphics, Touch Screen Open Frame
DC13700
Hero 10.4in LCD Industrial Monitor 800 x 600pixels, SVGA Graphics, Touch Screen Open Frame
CAMERA, 380TVL, COLOUR, CMOS - Type:Colour; Image Sensor Size:1/3"; Resolution:380TVL; Supply Voltage:12VDC; Lens Style:3.6mm Fixed Focal;
UV LED, 3MM, 1200MCD
Hero 12.1in LCD Industrial Monitor 800 x 600pixels, SVGA Graphics, Touch Screen Open Frame
Hero 6.5in LCD Industrial Monitor 640 x 480pixels, VGA I/F Open Frame
UV LED, 5MM, 20DEG
Hero 17in LCD Industrial Monitor 1280 x 1024pixels Touch Screen Open Frame
Hero 6.5in LCD Industrial Monitor 640 x 480pixels, VGA I/F Touch Screen Open Frame
HERO HIM702HM. PHOTODIODE, IR RECEIVER, HORIZONTAL
HERO HIM602H Infrared Receiver, Remote Control, 38 kHz, 16m, 50 , 4.5 V, 5.5 V, 3 mA
Hero HIM602V Vertical 3mA 5.5V Laser Diode
Hero 5.7in LCD Industrial Monitor 640 x 480pixels, QVGA Graphics,, VGA I/F Touch Screen Open Frame
Hero 8.4in LCD Industrial Monitor 800 x 600pixels, SVGA Graphics, Open Frame
CAMERA, 380TVL, MONO, CMOS - Type:Monochrome; Image Sensor Size:1/3"; Resolution:380TVL; Supply Voltage:12VDC; Power Supply:12V DC, 50mA;
UV LED, 5MM, 10DEG
UV LED, 5MM, 10DEG
HERO PLP6501AR Laser Module, 650 nm, 990 W, 3.4mm x 5.8mm, 45 mA, 6 V
HERO PLP6501FR Laser Module, 650 nm, 990 W, 3.4mm x 5.8mm, 45 mA, 6 V