Hero HE121SAOT5 technical specifications.
| Brightness | 450cd/m2 |
| Diagonal Size | 12.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Touchscreen | Yes |
| Viewing Area (height) | 184.5mm |
| Viewing Area (width) | 246mm |
| RoHS | Compliant |
Download the complete datasheet for Hero HE121SAOT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
