Hero HE121XAOT5 technical specifications.
| Brightness | 550cd/m2 |
| Diagonal Size | 12.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Touchscreen | Yes |
| Viewing Area (height) | 184.32mm |
| Viewing Area (width) | 245.76mm |
| RoHS | Compliant |
Download the complete datasheet for Hero HE121XAOT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
