Hero HE150AOT5 technical specifications.
| Brightness | 400cd/m2 |
| Diagonal Size | 15inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Touchscreen | Yes |
| Viewing Area (height) | 228.09mm |
| Viewing Area (width) | 304.13mm |
| RoHS | Compliant |
Download the complete datasheet for Hero HE150AOT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
