Hero HE150AOTC technical specifications.
| Brightness | 350cd/m2 |
| Diagonal Size | 15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hero HE150AOTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
