Hero HUVL400-320B technical specifications.
| Color | Violet |
| Forward Current | 20mA |
| Lead Length | 25mm |
| Lens Style | Round |
| Luminous Intensity | 1.2cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 3mm |
| Viewing Angle | 20° |
| DC Rated Voltage | 4V |
| Wavelength | 410nm |
| RoHS | Compliant |
Download the complete datasheet for Hero HUVL400-320B to view detailed technical specifications.
No datasheet is available for this part.