Hero MO-P450GA technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7V |
| Power Supply | 12V |
| Signal to Noise Ratio (SNR) | 46dB |
| Supply Current | 20mA |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hero MO-P450GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
