Heyco 0924 technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Heyco 0924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.