Heyco 2243 technical specifications.
| Thread Pitch (Metric) (mm) | 1 |
| Width Across Flats (Metric) (mm) | 9 |
| Width Across Flats (Imperial) (in) | 23/64 |
| Width Across Flats (Imperial - Decimal) (in) | 0.354 |
| Body Thickness (Metric) (mm) | 2.8 |
| Body Thickness (Imperial) (in) | 7/64 |
| Body Thickness (Imperial - Decimal) (in) | 0.11 |
| Type | Hex |
| Head Type | Hex |
| Material | Brass |
| Finish | Nickel |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Heyco 2243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.