Heyco 2263 technical specifications.
| Width Across Flats (Metric) (mm) | 41 |
| Width Across Flats (Imperial) (in) | 1 39/64 |
| Width Across Flats (Imperial - Decimal) (in) | 1.614 |
| Body Thickness (Metric) (mm) | 4 |
| Body Thickness (Imperial) (in) | 5/32 |
| Body Thickness (Imperial - Decimal) (in) | 0.157 |
| Type | Hex |
| Head Type | Hex |
| Material | Brass |
| Finish | Nickel |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Heyco 2263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.