Heyco 2269 technical specifications.
| Width Across Flats (Metric) (mm) | 60 |
| Width Across Flats (Imperial) (in) | 2 23/64 |
| Width Across Flats (Imperial - Decimal) (in) | 2.362 |
| Body Thickness (Metric) (mm) | 5 |
| Body Thickness (Imperial) (in) | 13/64 |
| Body Thickness (Imperial - Decimal) (in) | 0.197 |
| Type | Hex |
| Head Type | Hex |
| Material | Brass |
| Finish | Nickel |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Heyco 2269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.