Nylon 6/6 screw-mount P-clamp for secure cable management. Features a natural color and a clamp style designed for 12.7mm diameter applications. Operating temperature range from 0°C to 85°C.
Heyco 3318 technical specifications.
| Style | Clamp |
| Color | Natural |
| Body Material | Nylon 6/6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heyco 3318 to view detailed technical specifications.
No datasheet is available for this part.