Heyco 3747 technical specifications.
| Mounting | Screw Mount |
| Maximum Bundle Diameter (mm) | 38.1 |
| Hole Diameter (mm) | 4.7 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 41.1 |
| Style | Clamp |
| Color | Black |
| Body Material | Nylon 6/6 |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Heyco 3747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.