Heyco 3835 technical specifications.
| Color | Black |
| Material | NEOPRENE |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
