Cable Mounting & Accessories WCA L 375-250
Heyco 3893 technical specifications.
| Color | Black |
| Height | 13.2mm |
| Length | 25.4mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Size | 9.5mm |
| Weight | 6lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco 3893 to view detailed technical specifications.
No datasheet is available for this part.