Heyco 4007 technical specifications.
| Color | Grey |
| Length | 12.7mm |
| Material | Rubber |
| Package Quantity | 600 |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
