Heyco 4016 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Length | 20.6mm |
| Material | Rubber |
| Package Quantity | 600 |
| Weight | 0.186667oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.