Heyco 4019 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Length | 29mm |
| Material | Rubber |
| Weight | 0.008007oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 4019 to view detailed technical specifications.
No datasheet is available for this part.