Nylon 6/6 natural clip for cable management. Features a P-clamp style for secure attachment. Durable construction ensures reliable wire and cable organization.
Heyco 4282 technical specifications.
| Style | Clip |
| Color | Natural |
| Body Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Heyco 4282 to view detailed technical specifications.
No datasheet is available for this part.