Heyco 8463 technical specifications.
| Color | Black |
| Length | 6.7mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 26.9mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
