
Nut Lock 1/2-THD 26.9mm-A/F 1 1in/16in-A/F 1.059in-A/F 6.7mm-THK 17in/64in-THK 0.264in-THK Nylon 6/6
Heyco 8464 technical specifications.
| Color | Grey |
| Length | 6.7mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 26.9mm |
| Package Quantity | 1500 |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8464 to view detailed technical specifications.
No datasheet is available for this part.
