Heyco 9030 technical specifications.
| Type | Snap |
| Body Material | Nylon 6 |
| Head Type | Oval |
| Body Length (Metric) | 4.6mm |
| Body Length (Imperial - Decimal) | 0.18in |
| Head Height (Metric) | 1.5mm |
| Head Height (Imperial - Decimal) | 0.06in |
| Head Diameter (Metric) | 6.4mm |
| Head Diameter (Imperial - Decimal) | 0.25in |
| Minimum Grip Length (Metric) | 2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco 9030 to view detailed technical specifications.
No datasheet is available for this part.