
Heyco 9032 technical specifications.
| Color | Black |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 0.031993oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 9032 to view detailed technical specifications.
No datasheet is available for this part.