Heyco 9800 technical specifications.
| Type | Lock |
| Head Type | Round |
| Material | Die Cast Zinc |
| Finish | Zinc |
| Cage Code | 28520 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Heyco 9800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.