Heyco F8406 technical specifications.
| Color | Black |
| Inside Diameter | 16.7mm |
| Length | 164foot |
| Material | Nylon |
| Packaging | Bulk |
| Size | 21mm |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco F8406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
