
Bumpers and Leveling Elements Bumper Black SBR Push In 6mm
Heyco G2000 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 6mm |
| Package Quantity | 25000 |
| Weight | 0.0352oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2000 to view detailed technical specifications.
No datasheet is available for this part.
