
Bumpers and Leveling Elements Bumper Black SBR Push In 9.7mm
Heyco G2012 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 9.5mm |
| Package Quantity | 5000 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2012 to view detailed technical specifications.
No datasheet is available for this part.
