
Bumpers and Leveling Elements Bumper Black SBR Push In 12.7mm
Heyco G2025 technical specifications.
| Gender | Female |
| Outside Diameter | 12.7mm |
| Package Quantity | 6000 |
| Weight | 0.042667oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2025 to view detailed technical specifications.
No datasheet is available for this part.
