
Bumpers and Leveling Elements Bumper Black SBR Push In 10.3mm
Heyco G2026 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 10.3mm |
| Package Quantity | 2000 |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2026 to view detailed technical specifications.
No datasheet is available for this part.
