
Heyco G2037 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 15.9mm |
| Package Quantity | 1000 |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2037 to view detailed technical specifications.
No datasheet is available for this part.
