
Nickel-plated brass body with nickel-plated steel contact. Designed for holder mounting. This general-purpose test equipment component is RoHS compliant.
HH Smith 108 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 108 to view detailed technical specifications.
No datasheet is available for this part.
