HH Smith 1501-103 technical specifications.
| Capacitance | 5pF |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Color | Black |
| Insulation Material | Polycarbonate |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1501-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
