
HH Smith 1510-12-103 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Length | 305mm |
| Length | 12inch |
| Material | PVC |
| Max Current Rating | 10A |
| Mount | Cable |
| DC Rated Voltage | 10kV |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1510-12-103 to view detailed technical specifications.
No datasheet is available for this part.
