The 1510-24-102 is a 10kV rated voltage lead with a maximum current rating of 10A. It features a molded package and a red color. The lead length is 610mm and the wire/cable diameter is 0.14inch with a gauge of 18AWG. The lead is made of PVC material and is designed as a patch cord.
HH Smith 1510-24-102 technical specifications.
| Package/Case | Molded |
| Color | Red |
| Current Rating | 10A |
| Lead Length | 610mm |
| Length | 24inch |
| Material | PVC |
| Max Current Rating | 10A |
| DC Rated Voltage | 10kV |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1510-24-102 to view detailed technical specifications.
No datasheet is available for this part.