
This 36-inch PVC patch cord cable features a 10A current rating and a 10kV DC rated voltage. It has a 0.14-inch wire/cable diameter and a 18AWG wire/cable gauge. The cable is designed for cable mounting and has a lead length of 914mm.
HH Smith 1510-36-103 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Lead Length | 914mm |
| Length | 36inch |
| Material | PVC |
| Max Current Rating | 10A |
| Mount | Cable |
| DC Rated Voltage | 10kV |
| Wire/Cable Diameter | 0.14inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1510-36-103 to view detailed technical specifications.
No datasheet is available for this part.