HH Smith 1596-24-102 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Lead Length | 610mm |
| Length | 24inch |
| Mount | Standard |
| RoHS Compliant | No |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1596-24-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
