
This 24inch black cable probe features 18AWG PVC wire and steel clips for secure connections. The probe is designed for use with oscilloscopes and multimeters, and is suitable for a variety of test and measurement applications. The cable is 610mm long and has a clip connector type A and B. The probe is not RoHS compliant.
HH Smith 1596-24-103 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Lead Length | 610mm |
| Length | 24inch |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1596-24-103 to view detailed technical specifications.
No datasheet is available for this part.
