HH Smith 1596-36-102 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Lead Length | 914mm |
| Length | 36inch |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1596-36-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
