
HH Smith 1598-102 technical specifications.
| Body Material | Polycarbonate |
| Capacitance | 4pF |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Female |
| Height | 24.6mm |
| Insulation Color | Red |
| Insulation Material | Polycarbonate |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1598 |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1598-102 to view detailed technical specifications.
No datasheet is available for this part.
