HH Smith 1627 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Diameter | 6.35mm |
| Finish | Anodized |
| Height | 38.1mm |
| Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
