HH Smith 181 technical specifications.
| Gender | Male |
| Length | 14.2mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
