HH Smith 2331 technical specifications.
| Body Length | 0.375inch |
| Finish | Nickel |
| Gender | Female |
| Length | 9.53mm |
| Material | Brass, Nylon |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 2331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.