HH Smith 300 technical specifications.
| Package/Case | 300 |
| Contact Material | Steel |
| Contact Plating | Tin |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
