HH Smith 331-102 technical specifications.
| Package/Case | 331 |
| Color | Red |
| Material | Rubber |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 331-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
