
Standard alligator clip for electrical testing and measurement. Features a steel contact material with bright tin plating for reliable conductivity. Designed for secure connection via screw termination, allowing for solder or banana plug connection. Ideal for oscilloscope and multimeter applications.
HH Smith 350 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 350 to view detailed technical specifications.
No datasheet is available for this part.
