HH Smith 401 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 401 to view detailed technical specifications.
No datasheet is available for this part.