
HH Smith 4303 technical specifications.
| Gender | Female to Female |
| Length | 0.375inch |
| Material | Nylon |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 4303 to view detailed technical specifications.
No datasheet is available for this part.