HH Smith 4307 technical specifications.
| Body Length | 0.5inch |
| Gender | Female to Female |
| Length | 0.5inch |
| Material | Nylon |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 4307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
